Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPL65R230C7AUMA1
Order Code2726064
Product RangeCoolMOS C7
Also Known AsIPL65R230C7, SP001032728
Technical Datasheet
55 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.350 |
10+ | €1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL65R230C7AUMA1
Order Code2726064
Product RangeCoolMOS C7
Also Known AsIPL65R230C7, SP001032728
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id10A
Drain Source On State Resistance0.204ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation67W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10A
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation
67W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.204ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
5Pins
Product Range
CoolMOS C7
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability