Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPL65R130C7AUMA1
Order Code2726063
Product RangeCoolMOS C7
Also Known AsIPL65R130C7, SP001032724
Technical Datasheet
73 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.740 |
10+ | €2.290 |
100+ | €2.010 |
500+ | €1.790 |
1000+ | €1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL65R130C7AUMA1
Order Code2726063
Product RangeCoolMOS C7
Also Known AsIPL65R130C7, SP001032724
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id15A
Drain Source On State Resistance0.115ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation102W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
15A
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation
102W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.115ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
CoolMOS C7
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability