Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA60R950C6XKSA1
Order Code1860827
Product RangeCoolMOS
Also Known AsIPA60R950C6, SP000629360
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id4.4A
Drain Source On State Resistance0.86ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation26W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Alternatives for IPA60R950C6XKSA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.4A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
26W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.86ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002