Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMOTIONLINK
Order Code2886542
Product RangeiMOTION™ Series
Also Known AsSP001780380, IMOTION-LINK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €99.770 |
Price for:Each
Minimum: 1
Multiple: 1
€99.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMOTIONLINK
Order Code2886542
Product RangeiMOTION™ Series
Also Known AsSP001780380, IMOTION-LINK
Technical Datasheet
IC Product TypeDebugger Probe
Silicon Family NameIMC100
Core ArchitectureARM
Core Sub-Architecture-
Kit ContentsIsolated Debug Probe
FeaturesIsolated Debug Probe-iMOTION Motor Ctrl, Galvanic 1kV, Virtula COM Port/ARM Cortex Debug Support
Product RangeiMOTION™ Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
iMOTION Eval boards and IMOTION LINK for the Next generation of iMOTION Motor control IC's. Featuring Field proven Advanced Motion Control Engine (MCE) with single-shunt or leg shunt sensorless FOC control. Easy motor parametrization and tuning using MCEWizard and MCEDesigner tools and no coding required for motor control functions. The iMOTION LINK is needed by customers building their own PCB based on iMOTION™ controllers.
Technical Specifications
IC Product Type
Debugger Probe
Core Architecture
ARM
Kit Contents
Isolated Debug Probe
Product Range
iMOTION™ Series
Silicon Family Name
IMC100
Core Sub-Architecture
-
Features
Isolated Debug Probe-iMOTION Motor Ctrl, Galvanic 1kV, Virtula COM Port/ARM Cortex Debug Support
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25