Print Page
4,734 In Stock
6,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.060 |
10+ | €2.240 |
25+ | €2.060 |
50+ | €1.890 |
100+ | €1.710 |
250+ | €1.640 |
500+ | €1.560 |
1000+ | €1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMC101TT038XUMA1
Order Code2877639
Product RangeiMOTION
Also Known AsIMC101T-T038, SP001704752
Technical Datasheet
IC TypeMotor Controller
Motor TypeBrushless DC, PMSM
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageTSSOP
No. of Pins38Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product RangeiMOTION
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleTSSOP
Product Overview
iMOTION Eval boards and IMOTION LINK for the Next generation of iMOTION Motor control IC's. Featuring Field proven Advanced Motion Control Engine (MCE) with single-shunt or leg shunt sensorless FOC control. Easy motor parametrization and tuning using MCEWizard and MCEDesigner tools and no coding required for motor control functions. The iMOTION LINK is needed by customers building their own PCB based on iMOTION™ controllers.
Technical Specifications
IC Type
Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
38Pins
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Product Range
iMOTION
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
TSSOP
Motor Type
Brushless DC, PMSM
Output Current
-
IC Case / Package
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00279
Product traceability