Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKB40N65EH5ATMA1
Order Code2895572
Product RangeTRENCHSTOP 5
Also Known AsIKB40N65EH5, SP001502650
Technical Datasheet
1,803 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.200 |
10+ | €3.290 |
100+ | €2.350 |
500+ | €1.850 |
1000+ | €1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKB40N65EH5ATMA1
Order Code2895572
Product RangeTRENCHSTOP 5
Also Known AsIKB40N65EH5, SP001502650
Technical Datasheet
Continuous Collector Current74A
Collector Emitter Saturation Voltage1.65V
Power Dissipation250W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP 5
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TRENCHSTOP™ 5 high speed switching IGBT copacked with full rated current RAPID 1 anti-parallel diode. Suitable for use in energy generation (solar string inverter, solar micro inverter), industrial power supplies (industrial SMPS and industrial UPS), metal treatment (welding), energy distribution (energy storage) and infrastructure charge.
- High speed H5 technology
- Best-in-class efficiency in hard switching and resonant topologies
- 650V break down voltage
- Low QG
- IGBT copacked with full rated current RAPID 1 fast antiparallel diode
- Maximum junction temperature 175°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
74A
Power Dissipation
250W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001