Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGW30N60H3FKSA1
Order Code2725780
Also Known AsIGW30N60H3, SP000852242
Technical Datasheet
3,444 In Stock
4,800 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.830 |
10+ | €3.710 |
100+ | €1.900 |
500+ | €1.510 |
1000+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€3.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGW30N60H3FKSA1
Order Code2725780
Also Known AsIGW30N60H3, SP000852242
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.95V
Power Dissipation187W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IGW30N60H3FKSA1 is a 600V, 30A IGBT discrete in a 3 pin TO-247 package. Typical applications include uninterruptible power supplies, welding converters, and converters with high switching frequency.
- Pulsed collector current is 120A
- Gate-emitter voltage is ±20V
- Power dissipation is 187W, TC=25°C
- Low electro magnetic interference
- Very soft, fast recovery anti-parallel diode
- Operating junction temperature range from -40 to +175°C
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
187W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.95V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for IGW30N60H3FKSA1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008981
Product traceability