Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGLR60R340D1XUMA1
Order Code4228346
Product RangeCollGaN Series
Also Known AsIGLR60R340D1, SP005635202
Technical Datasheet
4,931 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.330 |
10+ | €3.480 |
100+ | €2.810 |
500+ | €2.300 |
1000+ | €1.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLR60R340D1XUMA1
Order Code4228346
Product RangeCollGaN Series
Also Known AsIGLR60R340D1, SP005635202
Technical Datasheet
Drain Source Voltage Vds600V
Continuous Drain Current Id8.2A
Drain Source On State Resistance0.27ohm
Typical Gate Charge1.2nC
Transistor Case StyleTSON
Transistor MountingSurface Mount
No. of Pins5Pins
Product RangeCollGaN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IGLR60R340D1XUMA1
1 Product Found
Technical Specifications
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.27ohm
Transistor Case Style
TSON
No. of Pins
5Pins
Qualification
-
Continuous Drain Current Id
8.2A
Typical Gate Charge
1.2nC
Transistor Mounting
Surface Mount
Product Range
CollGaN Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012