Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGC033S101XTMA1
Order Code4640390
Product RangeCoolGaN G3 Series
Also Known AsIGC033S101, SP005751570
Technical Datasheet
2,498 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.490 |
10+ | €2.520 |
100+ | €1.950 |
500+ | €1.680 |
1000+ | €1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGC033S101XTMA1
Order Code4640390
Product RangeCoolGaN G3 Series
Also Known AsIGC033S101, SP005751570
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id76A
Drain Source On State Resistance0.0033ohm
Typical Gate Charge11nC
Transistor Case StyleVSON
Transistor MountingSurface Mount
No. of Pins6Pins
Product RangeCoolGaN G3 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IGC033S101XTMA1 is a CoolGaN™ G3 100V, 2.4mohm normally-off e-mode power transistor, enabling high power density designs. It is the ideal choice for reliable performance in demanding high-voltage and high-current applications. Suitable for telecom & datacentre 48V IBC, sync rectification for AC‑DC and DC‑DC converters, robotics and drones, battery powered tools, 48V servo drive, e‑Mobility, UAVs, Class D audio, solar & energy storage systems, point of load converters applications.
- High switching frequency
- No reverse recovery charge
- Reverse conduction capability
- Low gate charge, low output charge and qualified according to JEDEC
- Best-in-class power density, highest efficiency, excellent reliability, lowering BOM cost
- Improved thermal management
- Enabling smaller and lighter designs
- 120V max pulsed drain‑source voltage at VGS=0V, 1h total time
- 76A max continuous drain current at Vgs=5V, T =25°C
- 6 pin VSON package, junction temperature range from ‑40 to 150°C
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0033ohm
Transistor Case Style
VSON
No. of Pins
6Pins
Qualification
-
Continuous Drain Current Id
76A
Typical Gate Charge
11nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G3 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability