Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGB20N65S5ATMA1
Order Code3267609
Product RangeTRENCHSTOP 5
Also Known AsIGB20N65S5, SP001502564
Technical Datasheet
2,657 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
10+ | €1.480 |
100+ | €1.090 |
500+ | €0.822 |
1000+ | €0.783 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGB20N65S5ATMA1
Order Code3267609
Product RangeTRENCHSTOP 5
Also Known AsIGB20N65S5, SP001502564
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.35V
Power Dissipation125W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP 5
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
125W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.35V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability