Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGB110S10S1XTMA1
Order Code4680814
Product RangeCoolGaN Series
Also Known AsIGB110S10S1, SP005751575
Technical Datasheet
4,950 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.720 |
10+ | €1.240 |
100+ | €0.986 |
500+ | €0.827 |
1000+ | €0.705 |
5000+ | €0.645 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGB110S10S1XTMA1
Order Code4680814
Product RangeCoolGaN Series
Also Known AsIGB110S10S1, SP005751575
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id23A
Drain Source On State Resistance0.011ohm
Typical Gate Charge3.4nC
Transistor Case StyleTSON
Transistor MountingSurface Mount
No. of Pins4Pins
Product RangeCoolGaN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.011ohm
Transistor Case Style
TSON
No. of Pins
4Pins
Qualification
-
Continuous Drain Current Id
23A
Typical Gate Charge
3.4nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability