Print Page
427 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
10+ | €1.180 |
100+ | €0.950 |
Price for:Each
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDP08E65D1XKSA1
Order Code2363262
Product RangeIDP08
Also Known AsIDP08E65D1, SP001015376
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.35V
Reverse Recovery Time51ns
Forward Surge Current64A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins2Pins
Product RangeIDP08
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
51ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.35V
Forward Surge Current
64A
Diode Case Style
TO-220
Product Range
IDP08
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003184
Product traceability