Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE3RBR1765JGXUMA1
Order Code2780864
Also Known AsICE3RBR1765JG, SP001421232
Technical Datasheet
2,500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.730 |
10+ | €1.290 |
50+ | €1.170 |
100+ | €1.050 |
250+ | €0.986 |
500+ | €0.952 |
1000+ | €0.927 |
2500+ | €0.851 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE3RBR1765JGXUMA1
Order Code2780864
Also Known AsICE3RBR1765JG, SP001421232
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSOIC
No. of Pins12Pins
Power Rating Max27.5W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SOIC
Power Rating Max
27.5W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
265VAC
No. of Pins
12Pins
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability