Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €17.490 |
5+ | €16.520 |
10+ | €15.510 |
50+ | €14.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€17.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoGS66506TMRXUSA1
Order Code4715918
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id22.5A
Drain Source On State Resistance0.09ohm
Typical Gate Charge4.5nC
Transistor Case StyleGaNPX
Transistor MountingSurface Mount
No. of Pins4Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.09ohm
Transistor Case Style
GaNPX
No. of Pins
4Pins
Qualification
-
Continuous Drain Current Id
22.5A
Typical Gate Charge
4.5nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability