Print Page
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2,153.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,153.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ2400R33HE4BPSA1
Order Code3768888
Product RangeIHM-B
Also Known AsSP005559851, FZ2400R33HE4
Technical Datasheet
IGBT ConfigurationThree level Inverter
Continuous Collector Current2.4kA
DC Collector Current2.4kA
Collector Emitter Saturation Voltage Vce(on)2.4V
Collector Emitter Saturation Voltage2.4V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max3.3kV
Collector Emitter Voltage V(br)ceo3.3kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM-B
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
DC Collector Current
2.4kA
Collector Emitter Saturation Voltage
2.4V
Power Dissipation Pd
-
Junction Temperature Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
3.3kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
2.4kA
Collector Emitter Saturation Voltage Vce(on)
2.4V
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
3.3kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
IHM-B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.499122
Product traceability