Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP50R06W2E3BOMA1
Order Code2726168
Product RangeEasyPIM 2B
Also Known AsFP50R06W2E3, SP000375909
Technical Datasheet
25 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.320 |
5+ | €37.620 |
10+ | €32.920 |
50+ | €32.900 |
100+ | €32.240 |
Price for:Each
Minimum: 1
Multiple: 1
€42.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP50R06W2E3BOMA1
Order Code2726168
Product RangeEasyPIM 2B
Also Known AsFP50R06W2E3, SP000375909
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current65A
DC Collector Current65A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation175W
Power Dissipation Pd175W
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM 2B
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
65A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
175W
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPIM 2B
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
65A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
175W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041