Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP25R12W2T4BOMA1
Order Code2726161
Product RangeEasyPIM 2B
Also Known AsFP25R12W2T4, SP000307561
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.660 |
5+ | €40.220 |
10+ | €33.770 |
50+ | €33.560 |
100+ | €32.890 |
Price for:Each
Minimum: 1
Multiple: 1
€46.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP25R12W2T4BOMA1
Order Code2726161
Product RangeEasyPIM 2B
Also Known AsFP25R12W2T4, SP000307561
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Transistor PolarityN Channel
DC Collector Current39A
Continuous Collector Current39A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd175W
Power Dissipation175W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM 2B
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
39A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
175W
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EasyPIM 2B
Transistor Polarity
N Channel
Continuous Collector Current
39A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
175W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
Product traceability