Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.490 |
10+ | €16.310 |
25+ | €15.890 |
50+ | €15.400 |
100+ | €14.720 |
Product Information
Product Overview
FM25V20A-DG is a 2-Mbit (256K × 8) serial (SPI) F-RAM memory. It is a 2-Mbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. The FM25V20A is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM. These capabilities make the FM25V20A ideal for non-volatile memory applications, requiring frequent or rapid writes. Examples range from data collection, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash or EEPROM can cause data loss. The FM25V20A provides substantial benefits to users of serial EEPROM or flash as a hardware drop-in replacement.
- NoDelay™ writes, advanced high-reliability ferroelectric process
- Very fast serial peripheral interface (SPI), up to 40MHz frequency
- Direct hardware replacement for serial flash and EEPROM
- Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
- Sophisticated write protection, hardware protection using the write protect (active-low WP) pin
- S/W protection using write disable instruction, software block protection for 1/4, 1/2/whole array
- Low voltage operation: VDD=2V to 3.6V
- VDD supply current is 0.5mA at fSCK=1MHz
- VDD standby current is 100µA typ at active-low CS=VDD, all other inputs VSS or VDD, TA=25°C
- 8-pin DFN package, -40°C to +85°C industrial temperature range
Technical Specifications
2Mbit
SPI
2V
DFN-EP
Surface Mount
85°C
MSL 3 - 168 hours
256K x 8bit
40MHz
3.6V
8Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate