Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF300R12KT4HOSA1
Order Code2377254
Product Range62mm C Series
Also Known AsFF300R12KT4, SP000370607
Technical Datasheet
16 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €110.690 |
5+ | €101.250 |
10+ | €91.800 |
Price for:Each
Minimum: 1
Multiple: 1
€110.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R12KT4HOSA1
Order Code2377254
Product Range62mm C Series
Also Known AsFF300R12KT4, SP000370607
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityDual NPN
DC Collector Current450A
Continuous Collector Current450A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation Pd1.6kW
Power Dissipation1.6kW
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationScrew
No. of Pins7Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT4 - T4
Transistor MountingPanel
Product Range62mm C Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
FF300R12KT4HOSA1 is a 1200V, 300A dual IGBT module with fast TRENCHSTOP™ IGBT4 and optimized emitter controlled diode. Applications include 48 V power distribution, general purpose motor drive - variating frequency and voltage, high voltage direct current (HVDC), photovoltaic, and power conversion.
- Superior solution for frequency controlled inverter drives
- UL/CSA certification with UL1557 E83336, operating temperature up to 150°C
- Optimized switching characteristic like softness and reduced switching losses
- Existing packages with higher current capability
- Flexibility, optimal electrical performance, highest reliability
- 61.4mm width, 106.4mm length, 62mm housing
- Forward voltage is 1.65V typical at IF = 300A, VGE = 0V, Tvj = 25°C
- Isolation test voltage is 4KV typical at RMS, f = 50Hz, t = 1min
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation Pd
1.6kW
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Screw
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
Dual NPN
Continuous Collector Current
450A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation
1.6kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
No. of Pins
7Pins
IGBT Technology
IGBT4 - T4
Product Range
62mm C Series
Technical Docs (3)
Alternatives for FF300R12KT4HOSA1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability