Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1800R17IP5BPSA1
Order Code2839508
Product RangePrimePACK 3+B Series
Also Known AsFF1800R17IP5, SP001310752
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €691.250 |
Price for:Each
Minimum: 1
Multiple: 1
€691.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1800R17IP5BPSA1
Order Code2839508
Product RangePrimePACK 3+B Series
Also Known AsFF1800R17IP5, SP001310752
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual [Half Bridge]
DC Collector Current1.8kA
Continuous Collector Current1.8kA
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage2.2V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature Tj Max175°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 5 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 3+B Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
1.8kA
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
-
Operating Temperature Max
175°C
Junction Temperature Tj Max
175°C
IGBT Termination
Tab
IGBT Technology
IGBT 5 [Trench/Field Stop]
Product Range
PrimePACK 3+B Series
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
1.8kA
Collector Emitter Saturation Voltage
2.2V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001