Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L500R12W3H7H11BPSA1
Order Code4412428
Product RangeEasyPACK Series
Also Known AsF3L500R12W3H7_H11, SP005874757
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €126.430 |
5+ | €121.730 |
10+ | €117.030 |
Price for:Each
Minimum: 1
Multiple: 1
€126.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L500R12W3H7H11BPSA1
Order Code4412428
Product RangeEasyPACK Series
Also Known AsF3L500R12W3H7_H11, SP005874757
Technical Datasheet
IGBT Configuration-
Continuous Collector Current325A
Collector Emitter Saturation Voltage1.69V
Power Dissipation20mW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeEasyPACK Series
SVHCLead (21-Jan-2025)
Technical Specifications
IGBT Configuration
-
Collector Emitter Saturation Voltage
1.69V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
EasyPACK Series
Continuous Collector Current
325A
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78
Product traceability