Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L150R07W2H3B11BPSA1
Order Code3942040
Product RangeEasyPACK Series
Also Known AsSP001064170, F3L150R07W2H3_B11
Technical Datasheet
32 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.250 |
5+ | €59.770 |
10+ | €56.290 |
50+ | €46.890 |
Price for:Each
Minimum: 1
Multiple: 1
€63.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L150R07W2H3B11BPSA1
Order Code3942040
Product RangeEasyPACK Series
Also Known AsSP001064170, F3L150R07W2H3_B11
Technical Datasheet
IGBT ConfigurationFour Pack
DC Collector Current150A
Continuous Collector Current150A
Collector Emitter Saturation Voltage Vce(on)1.68V
Collector Emitter Saturation Voltage1.68V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyIGBT H3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Four Pack
Continuous Collector Current
150A
Collector Emitter Saturation Voltage
1.68V
Power Dissipation
-
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
150A
Collector Emitter Saturation Voltage Vce(on)
1.68V
Power Dissipation Pd
-
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
IGBT Technology
IGBT H3 [Trench/Field Stop]
Product Range
EasyPACK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability