Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L11MR12W2M1B65BOMA1
Order Code3227680
Product RangeEasyPACK CoolsiC Series
Also Known AsF3L11MR12W2M1_B65, SP001684176
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L11MR12W2M1B65BOMA1
Order Code3227680
Product RangeEasyPACK CoolsiC Series
Also Known AsF3L11MR12W2M1_B65, SP001684176
Technical Datasheet
MOSFET Module ConfigurationThree Level Inverter
Channel Type-
Continuous Drain Current Id100A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0113ohm
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.5V
Power Dissipation20W
Operating Temperature Max150°C
Product RangeEasyPACK CoolsiC Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Three Level Inverter
Continuous Drain Current Id
100A
Drain Source On State Resistance
0.0113ohm
No. of Pins
-
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
150°C
SVHC
No SVHC (08-Jul-2021)
Channel Type
-
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
20W
Product Range
EasyPACK CoolsiC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016