Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALTDA3880633VOUTTOBO1
Order Code4555841
Also Known AsEVAL_TDA38806_3.3VOUT, SP006081476
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €50.500 | 
Price for:Each
Minimum: 1
Multiple: 1
€50.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALTDA3880633VOUTTOBO1
Order Code4555841
Also Known AsEVAL_TDA38806_3.3VOUT, SP006081476
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberTDA38806
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board TDA38806
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALTDA3880633VOUTTOBO1 is an evaluation board featuring 6A synchronous buck regulator with FAST COT control, adjustable current limit and voltage tracking. It demonstrates the capability of the compact, versatile, high performance, and easy-to-use TDA38806 point of load regulator that use a proprietary COT that delivers fast transient response required for demanding applications in server, AI, datacom, telecom and storage markets. Typical applications include datacentre and computing solutions, server power supplies, telecommunication infrastructure.
- Board features Vin = +12V, Vout = 3.3V, Fsw = 600 - 2000KHz at Iout 0 to 6A
 - No external compensation
 - Supports both FCCM and DEM mode
 - Programmable Fsw
 - Soft start, OCP limit
 - Enhanced protection features
 - Fsw = 600 - 2000KHz at Iout 0 to 6A
 - Support diverse end-applications
 - Compact design, no external components
 - Efficiency at light/full load, robust design and reliability
 
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board TDA38806
Automotive Qualification Standard
-
Silicon Core Number
TDA38806
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001