Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALPSIR2085TOBO1
Order Code3873715
Also Known AsSP005629989, EVAL-PSIR2085
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.400 |
Price for:Each
Minimum: 1
Multiple: 1
€96.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALPSIR2085TOBO1
Order Code3873715
Also Known AsSP005629989, EVAL-PSIR2085
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number-
Kit Application TypePower Management
Application Sub TypePower Supply
Kit ContentsEVAL-PSIR2085 Eval Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-PSIR2085 is a power supply board to provide the power to the EiceDRIVER™ isolated gate driver evaluation boards, such as the EVAL-1ED3122MX12H. This is a default power supply board, serving various different EiceDRIVER™ isolated gate driver evaluation boards. Some of the EVAL-boards also contain the power switches, such as MOSFETs, IGBTs and SiC MOSFETs.
- Two galvanically isolated power supplies
- Power supply one for VCC1 (3.3 V) and GND for primary side of the gate drivers
- Power supply two with VCC2_HS, GND_HS and VEE2_HS for secondary side of high-side gate driver
- Power supply three with VCC2_LS, GND_LS and VEE2_LS for secondary side of low-side gate driver
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
EVAL-PSIR2085 Eval Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
Power Supply
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25