Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALIMD700AFOC3SHTOBO1
Order Code4035680
Also Known AsSP005573307, EVAL_IMD700A_FOC_3SH
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €189.210 |
Price for:Each
Minimum: 1
Multiple: 1
€189.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALIMD700AFOC3SHTOBO1
Order Code4035680
Also Known AsSP005573307, EVAL_IMD700A_FOC_3SH
Technical Datasheet
Application Sub TypeBLDC Motor Driver
Silicon ManufacturerInfineon
Kit Application TypeMotor Control
Silicon Core NumberIMD701A
Kit ContentsEVAL_IMD700A_FOC_3SH Evaluation Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALIMD700AFOC3SHTOBO1 is an evaluation board fully integrated BLDC motor drive solution based on the MOTIX™ IMD701A. The EVAL_IMD700A_FOC_3SH, with configurable gate drive, on-board power supplies and protection, is capable of driving up to 300 W motor utilizing sensorless FOC control. Using MOTIX™ IMD701A, our latest fully programmable motor controller integrating XMC1404 microcontroller with MOTIX™ 6EDL7141 3-phase gate driver IC in one package to enable the development of next generation battery operated products using BLDC or PMSM motors.
- Configurable gate drive, on-board power supplies and protection
- Can operate independently or with Infineon motor control GUI
- Operates up to 300W with no heatsink required
- Supply voltage range from 12V to 24V
- 20A maximum output current
Technical Specifications
Application Sub Type
BLDC Motor Driver
Kit Application Type
Motor Control
Kit Contents
EVAL_IMD700A_FOC_3SH Evaluation Board
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
IMD701A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25