Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALBIDIHB1EDN7550BTOBO1
Order Code3957645
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €103.510 |
Price for:Each
Minimum: 1
Multiple: 1
€103.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALBIDIHB1EDN7550BTOBO1
Order Code3957645
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIFX80471SK V
Kit Application TypePower Management
Application Sub Type0
Kit ContentsEval Board IFX80471SK V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALBIDIHB1EDN7550BTOBO1 is a single-channel high-side and low-side EiceDRIVER™ 1EDNx550 gate driver IC with high-CMR TDI inputs. The 1EDNx550B is the EiceDRIVER™ family of single-channel gate drivers with truly differential inputs (TDI). The bi-directional converter evaluation board EVAL_BIDI_HB _1EDN7550B is designed to show the application of the 1EDNx550B in half-bridge topologies to drive low-side and high-side switches.
- 1EDN7550B TDI to drive bidirectional sync stage
- Undervoltage lockout
- Overvoltage and undervoltage protection
- Overcurrent protection
- 1EDN TDI application in non-isolated bidirectional 48V-12V synchronous converter
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board IFX80471SK V
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
IFX80471SK V
Application Sub Type
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25