Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €176.470 |
Price for:Each
Minimum: 1
Multiple: 1
€176.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALBGA123N6TOBO1
Order Code4410832
Also Known AsSP005407258
Kit Application TypeSensing - Navigation, Position
Silicon ManufacturerInfineon
Silicon Core NumberBGA123N6
Application Sub TypeGlobal Navigation Satellite System
Kit ContentsEvaluation Board BGA123N6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALBGA123N6TOBO1 is an ultra low power GNSS LNA for wearables and mobile cellular IoT applications (Evalboard). The BGA123N6 is designed to enhance GNSS signal sensitivity for band L2/L5 especially in wearables and mobile cellular IoT applications. With the very good performance it ensures high system sensitivity. The ultra low power consumption of 1.5mW preserves valuable battery power, ideal for small battery powered GNSS devices. Suitable for wearables applications.
- Operation frequencies range from 1550 to 1615MHz
- Ultra low current consumption of 1.3mA
- Wide supply voltage range from 1.1V to 2.8V
- High insertion power gain is 19dB
- Low noise figure of 0.75dB
- 2KV HBM ESD protection (including AI pin)
- Ultra small and RoHS/WEEE compliant package
Technical Specifications
Kit Application Type
Sensing - Navigation, Position
Silicon Core Number
BGA123N6
Kit Contents
Evaluation Board BGA123N6
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Application Sub Type
Global Navigation Satellite System
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18