Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALAUDIOMA12040PTOBO1
Order Code3514700
Also Known AsSP002836128, EVAL_AUDIO_MA12040P
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €184.000 |
Price for:Each
Minimum: 1
Multiple: 1
€184.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALAUDIOMA12040PTOBO1
Order Code3514700
Also Known AsSP002836128, EVAL_AUDIO_MA12040P
Silicon ManufacturerInfineon
Silicon Core NumberMA12040P
Kit Application TypeAudio
Application Sub TypeAudio Power Amplifier - Class D
Kit ContentsEval Board MA12040P
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Audio evaluation kit using high power efficient digital-input multilevel MERUS™ class D amplifier IC
- Digital input multilevel class D amplifier IC 2x40W (MA12040P)
- Configurable number of audio channels: 2xBTL or 4xSE or 1xBTL+2xSE
- Digital (I2S) audio input format
- Recommended supply voltage (PVDD) range from 10V to 28V maximum
- Output noise level <lt/>150uVrms (AW)
- Idle power consumption at 18V PVDD is less than 350mW
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Kit Contents
Eval Board MA12040P
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MA12040P
Application Sub Type
Audio Power Amplifier - Class D
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24