Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL5BR3995BZ1BUCK1TOBO1
Order Code4568173
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.910 |
Price for:Each
Minimum: 1
Multiple: 1
€94.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL5BR3995BZ1BUCK1TOBO1
Order Code4568173
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5BR3995BZ-1
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeNon-Isolated Buck Converter
Kit ContentsEvaluation Board ICE5BR3995BZ-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL5BR3995BZ1BUCK1TOBO1 is an evaluation board using the latest CoolSET™ 5th generation fixed frequency plus ICE5BR3995BZ-1 switching controller. This 5.4W evaluation board configured in a non-isolated high-voltage buck topology. Suitable for AC-DC power conversion for telecom infrastructure and home appliances.
- Universal input range from 85 to 460VAC, 50/60Hz
- 18V (non isolated) output
- 300mA (for 18V) output current
- Robust operation
- Frequency reduction at light loads
- Programmable burst mode
- Integrated error amplifier
- Integrated 950V MOSFET
- Either primary/secondary side regulation
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ICE5BR3995BZ-1
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ICE5BR3995BZ-1
Application Sub Type
Non-Isolated Buck Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001