Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL1ED3491MX12MTOBO1
Order Code3625334
Also Known AsSP005411273, EVAL-1ED3491MX12M
Technical Datasheet
37 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.160 |
Price for:Each
Minimum: 1
Multiple: 1
€75.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1ED3491MX12MTOBO1
Order Code3625334
Also Known AsSP005411273, EVAL-1ED3491MX12M
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1ED3491MU12M, 1ED3491MC12M
Kit Application TypeGate Driver
Application Sub TypeIsolated Gate Driver
Kit ContentsEvaluation Board 1ED3491MU12M, 1ED3491MC12M
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL1ED3491MX12M evaluation board demonstrates the functionality, adjustment possibilities, and features of the EiceDRIVER™ 1ED-X3 analogue gate driver IC s. EVAL-1ED3491MX12M is in half-bridge configuration with two gate driver ICs (1ED3491MU12M) to drive power switches such as Si MOSFETs, IGBTs and SiC MOSFETs. The switch type can be freely chosen. The board has a size of 85 x 55 x 15 mm without any power switch assembled. TRENCHSTOP™ IGBT IKW40N120H3 or CoolSiC™ MOSFET IMW120R030M1His recommended.
- Evaluation board in a half-bridge configuration
- Includes 2 gate driver ICs to drive power switches such as IGBTs, Si MOSFETs &CoolSiC™ SiC MOSFETs
- Galvanically isolated power supply for both secondary sides
- Resistors marking for the adjustable functions of each gate driver IC
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Gate Driver
Kit Contents
Evaluation Board 1ED3491MU12M, 1ED3491MC12M
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
1ED3491MU12M, 1ED3491MC12M
Application Sub Type
Isolated Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate