Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL-S25HL512T
Order Code4125801
Also Known AsEVAL-S25HL512T, SP005735942
Technical Datasheet
54 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.560 |
Price for:Each
Minimum: 1
Multiple: 1
€21.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL-S25HL512T
Order Code4125801
Also Known AsEVAL-S25HL512T, SP005735942
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberS25HL512T
Kit Application TypeMemory
Application Sub TypeData Storage
Kit ContentsEvaluation Board S25HL512T
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-S25HL512T is a SEMPER™ S25HL512T memory module. SEMPER S25HL512T memory module, is a low cost PMOD compatible memory module which integrates a 512Mb 3.3V SEMPER™ NOR Flash memory (S25HL512T). This memory module enables quick and easy integration of the SEMPER™ NOR Flash into any development kit.
- Supports SPI, dual SPI or quad SPI with 3.3V I/Os
- Connects to any host platform (MCU/SoC)
- Ideal for use with SEMPER™ SDK
- Supply voltage range from 2.7V to 3.6V
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Memory
Kit Contents
Evaluation Board S25HL512T
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
S25HL512T
Application Sub Type
Data Storage
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025