Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €120.340 |
Product Information
Product Overview
DEMOSENSE2GOLPULSETOBO1 is a XENSIV™ 24GHz BGT24LTR11 radar sensor pulsed Doppler demo board, for motion, speed, and direction of movement detection. The Sense2GoL Pulse radar system is a demo platform for Infineon’s 24GHz BGT24LTR11 radar transceiver. The Sense2GoL Pulse consists of two boards - the microcontroller board with the XMC4700 (RADAR BB XMC4700) and a radar frontend board (BGT24LTR11 Shield), which features a 4x1 array antenna for the transmitter and receiver sections. It is shielded with a metal cover and absorber material to get the best RF performance. The heart of the Sense2GoL Pulse module is the highly integrated BGT24LTR11 MMIC, which is a radar transceiver operating from 24.00 to 24.25GHz. The Sense2GoL Pulse is a low-power solution for motion, speed and direction of movement detection with 24GHz radar. Typical applications include security, indoor and outdoor lighting, smart home, automatic door opener, intelligent switches and speed measurement.
- Capability to detect motion, speed and direction of movement (approaching or retreating)
- Detection range of 18m for human target at a power consumption less than 5mW
- High sensitivity of detection in comparison to PIR
- Arduino compatible microcontroller board (Arduino standard connectors)
- Modulation parameters can be changed to suit the application requirements
- Multiple current sensors for current consumption monitoring and optimization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Demo Board
Radar Sensor
No SVHC (21-Jan-2025)
BGT24LTR11
Demo Board BGT24LTR11
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate