Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLF50281ELTOBO1
Order Code3529878
Also Known AsSP000949240, DEMOBOARD TLF50281EL
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €36.630 | 
Price for:Each
Minimum: 1
Multiple: 1
€36.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLF50281ELTOBO1
Order Code3529878
Also Known AsSP000949240, DEMOBOARD TLF50281EL
Silicon ManufacturerInfineon
Silicon Core NumberTLF50281EL
Kit Application TypePower Management - Voltage Regulator
Application Sub TypePWM Buck Converter
Kit ContentsDemonstration Board TLF50281EL
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
DEMOBOARDTLF50281ELTOBO1 is a demo board that enables users to test the performance of the TLF50281EL step down converter.
- Application board shall enable testing of the TLF50281EL
 - 2.2MHz step-down regulator 500mA, low quiescent current
 - Equipped with a TLF50281EL for 5V output voltage
 - Board offers the possibility to modify the circuit
 - Board shows a possible space efficient layout
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board TLF50281EL
Automotive Qualification Standard
-
Silicon Core Number
TLF50281EL
Application Sub Type
PWM Buck Converter
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1