Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB2U60N12W3RFC39BPSA1
Order Code4575643
Product RangeEasyBRIDGE TRENCHSTOP IGBT7 Series
Also Known AsDDB2U60N12W3RF_C39, SP005581531
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €176.230 |
5+ | €169.530 |
10+ | €162.830 |
Price for:Each
Minimum: 1
Multiple: 1
€176.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB2U60N12W3RFC39BPSA1
Order Code4575643
Product RangeEasyBRIDGE TRENCHSTOP IGBT7 Series
Also Known AsDDB2U60N12W3RF_C39, SP005581531
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current25A
Forward Voltage Max2.3V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins71Pins
Operating Temperature Max150°C
Forward Surge Current300A
Diode MountingPanel
Product RangeEasyBRIDGE TRENCHSTOP IGBT7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
2.3V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
25A
Diode Module Configuration
Bridge
No. of Pins
71Pins
Forward Surge Current
300A
Product Range
EasyBRIDGE TRENCHSTOP IGBT7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability