Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD340N16SHPSA1
Order Code2780793
Also Known AsDD340N16S, SP001412158
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.290 |
| 5+ | €81.050 |
| 10+ | €75.820 |
| 50+ | €70.580 |
Price for:Each
Minimum: 1
Multiple: 1
€86.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD340N16SHPSA1
Order Code2780793
Also Known AsDD340N16S, SP001412158
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current330A
Forward Voltage Max1.31V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max130°C
Forward Surge Current10kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.31V
Diode Case Style
Module
Operating Temperature Max
130°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
330A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
10kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability