Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD1600S33HE4BPSA1
Order Code4538806
Product RangeIHM-B Series
Also Known AsDD1600S33HE4, SP005850884
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,592.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,592.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD1600S33HE4BPSA1
Order Code4538806
Product RangeIHM-B Series
Also Known AsDD1600S33HE4, SP005850884
Technical Datasheet
Repetitive Peak Reverse Voltage3.3kV
Average Forward Current1.6kA
Forward Voltage Max3.3V
Diode Module ConfigurationDual Isolated
Diode Case StyleModule
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current3.2kA
Diode MountingPanel
Product RangeIHM-B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
3.3kV
Forward Voltage Max
3.3V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
1.6kA
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
3.2kA
Product Range
IHM-B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability