Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.460 |
5+ | €5.760 |
10+ | €5.060 |
50+ | €5.030 |
100+ | €4.990 |
250+ | €4.730 |
Product Information
Product Overview
CYW20822P4TAI040XUMA1 is a fully integrated Bluetooth® low energy wireless module. It includes an onboard crystal oscillator, passive components, flash memory, and the CYW20822 silicon device. It supports peripheral functions (ADC and PWM), UART, I2C, and SPI communication, and a PDM interface. It includes a royalty-free Bluetooth® stack compatible with Bluetooth® 5.0 core spec in a 20.2 x 10.5 x 2.3mm package. It includes 1MB of embedded flash memory and is pre-loaded with EZ-Serial firmware. It is fully qualified by Bluetooth® SIG and is targeted at applications requiring cost-optimized Bluetooth® wireless connectivity.
- Includes an integrated trace antenna
- 8 x 16bit PWMs, quadrature decoder, analogue comparator
- 2x peripheral UART, 2x SPI, 2x I2C and hardware security engine
- Proven ready-to-use hardware design and cost-optimized for applications without space constraints
- Non-volatile memory for self-sufficient operation and over-the-air updates
- Supports Bluetooth® 2Mbps, 1Mbps, 500Kbps, and 125Kbps and supports Bluetooth® LE-LR
- Up to 12 GPIOs, temperature range from -45°C to +85°C
- 16MHz Arm® Cortex®-M0 microcontroller unit MCU
- 1MB embedded on-module serial flash memory and castelated solder pad connections for ease-of-use
- Bluetooth® LE current consumption
Technical Specifications
Bluetooth LE 5.0
3.3V
2Mbps
-101dBm
85°C
No SVHC (21-Jan-2025)
1.1V
-
Class 2
-45°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate