Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYUSB2014-BZXC
Order Code2772861
Also Known AsSP005654063, CYUSB2014-BZXC
Technical Datasheet
42 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.640 |
| 10+ | €17.340 |
| 25+ | €16.270 |
| 50+ | €15.510 |
| 100+ | €14.750 |
Price for:Each
Minimum: 1
Multiple: 1
€21.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB2014-BZXC
Order Code2772861
Also Known AsSP005654063, CYUSB2014-BZXC
Technical Datasheet
USB IC TypeUSB Hub Controller
Device CoreARM9
USB StandardUSB 2.0
Data Bus Width32 bit
Supply Voltage Min1.15V
Supply Voltage Max1.25V
IC Case / PackageBGA
No. of Pins121Pins
Data Rate480Mbps
No. of I/O's60I/O's
No. of Ports-
Operating Temperature Min0°C
InterfacesI2C, I2S, SPI, UART
RAM Memory Size512KB
Operating Temperature Max70°C
Product Range-
Qualification-
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesCYUSB2xx
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYUSB2014-BZXC is an EZ-USB® FX3™ SuperSpeed USB controller. Typical applications include digital video camcorders, digital still cameras, printers, scanners, video capture cards, test and measurement equipment, surveillance cameras, personal navigation devices, medical imaging devices, video IP phones, portable media players, industrial cameras, data loggers, data acquisition, high-performance human interface devices (gesture recognition).
- USB integration: USB 2.0 compliant with USB 3.2 specification revision 1.0 (TID # 340800007)
- HS-OTG host and peripheral compliant with OTG supplement Version 2.0, thirty-two physical endpoints
- Fully accessible 32-bit CPU: ARM926EJ core with 200MHz operation and 512KB SRAM
- 32-bit GPIF II data bus width
- Additional connectivity to following peripherals: SPI host at up to 33MHz, UART support up to 4Mbps
- Selectable clock input frequencies: 19.2MHz crystal input support
- Independent power domains for core and I/O: core operation at 1.2V
- I2S, UART, and SPI operation at 1.8 to 3.3V and I2C operation at 1.2V to 3.3V
- 121-ball BGA package
- Operating temperature range from 0°C to +70°C
Technical Specifications
USB IC Type
USB Hub Controller
USB Standard
USB 2.0
Supply Voltage Min
1.15V
IC Case / Package
BGA
Data Rate
480Mbps
No. of Ports
-
Interfaces
I2C, I2S, SPI, UART
Operating Temperature Max
70°C
Qualification
-
MCU Family
EZ-USB
MSL
MSL 3 - 168 hours
Device Core
ARM9
Data Bus Width
32 bit
Supply Voltage Max
1.25V
No. of Pins
121Pins
No. of I/O's
60I/O's
Operating Temperature Min
0°C
RAM Memory Size
512KB
Product Range
-
IC Mounting
Surface Mount
MCU Series
CYUSB2xx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability