Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.890 |
10+ | €8.540 |
25+ | €7.950 |
50+ | €7.630 |
100+ | €7.310 |
250+ | €6.990 |
Product Information
Product Overview
CY8C9540A-24PVXIT is a multi-port I/O expander with onboard user EEPROM and several PWM outputs. It operates identically but differs in I/O pins, number of PWMs, and internal EEPROM size. It operates as two I2C devices. The first device is a multi-port I/O expander (single I2C address to access all ports through registers). The second device is a serial EEPROM. Dedicated configuration registers can be used to disable the EEPROM. The EEPROM uses 2-byte addressing to support the 28Kbyte EEPROM address space. The I/O expander's data pins can be independently assigned as inputs, outputs, quasi-bidirectional input/outputs, or PWM outputs. The individual data pins can be configured as open drain or collector, strong drive (10mA source, 25mA sink), resistively pulled up or down, or high impedance. The factory default configuration is pulled up internally.
- I2C interface logic electrically compatible with SMBus
- Extendable soft addressing algorithm allowing flexible I2C address configuration
- User default storage, I/O port settings in internal EEPROM
- Optional EEPROM write disable (WD) input
- Interrupt output indicates input pin level changes and pulse width modulator (PWM) state changes
- Internal power on reset (POR)
- Internal configurable watchdog timer
- DC input voltage range from Vss -0.5 to Vdd +0.5V
- Latch up current is 200mA max, electro static discharge voltage is 2000V min (human body model ESD)
- 48 Pin (300 Mil) SSOP package, industrial temperature range from -40°C to +80°C
Technical Specifications
40bit
3V
SSOP
40I/O's
85°C
-
-
5.25V
48Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate