Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C6244LQI-S4D92
Order Code3935542
Also Known AsSP005658467, CY8C6244LQI-S4D92
Technical Datasheet
584 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.950 |
10+ | €5.450 |
25+ | €5.040 |
50+ | €4.860 |
100+ | €4.690 |
250+ | €4.580 |
500+ | €4.460 |
Price for:Each
Minimum: 1
Multiple: 1
€6.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C6244LQI-S4D92
Order Code3935542
Also Known AsSP005658467, CY8C6244LQI-S4D92
Technical Datasheet
Product Range-
CPU Speed48MHz
Device CoreARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width32 bit
Core ArchitectureARM Cortex-M4F
Operating Frequency Max150MHz
MPU Case StyleQFN-EP
Program Memory Size256KB
No. of Pins68Pins
MPU FamilyPSoC 6
MPU SeriesCY8C62x4
IC Case / PackageQFN
No. of I/O's52I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size128KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C62xx
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY8C6244LQI-S4D92 is a PSoC™ 62 MCU which is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The CY8C62x4 product line, based on the PSoC™ 6 MCU platform, is a combination of a dual CPU microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals.
- 32-bit dual CPU subsystem, 150/50 CM4 CPU speed (LP/ULP)
- 100/25 CM0+ CPU speed (LP/ULP)
- Flexible clocking options: IMO, ILO, on-chip crystal oscillators, PLL, FLL
- 256KB flash, 128KB SRAM
- 2x 12-bit SAR ADC and 2 op-amp with low-power operation modes
- Capacitive Sigma-Delta (CSD) provides best-in-class SNR, liquid tolerance, and proximity sensing
- Hardware acceleration for symmetric and asymmetric cryptographic methods and hash functions
- FS-USB (PSoC 6 has a full-speed USB device interface)
- One CAN FD and 52 GPIO
- 68-pin QFN package
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4F, ARM Cortex-M0+
Core Architecture
ARM Cortex-M4F
MPU Case Style
QFN-EP
No. of Pins
68Pins
MPU Series
CY8C62x4
No. of I/O's
52I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
MSL
MSL 3 - 168 hours
CPU Speed
48MHz
Data Bus Width
32 bit
Operating Frequency Max
150MHz
Program Memory Size
256KB
MPU Family
PSoC 6
IC Case / Package
QFN
Interfaces
CAN, I2C, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C62xx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001999
Product traceability