Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.900 |
10+ | €3.800 |
25+ | €3.520 |
50+ | €3.360 |
100+ | €3.190 |
250+ | €3.040 |
500+ | €2.810 |
Product Information
Product Overview
CY8C21334-24PVXIT is a PSoC® programmable system-on-Chip™. It is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnect. This architecture makes it possible for you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast central processing unit (CPU), flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts. The PSoC architecture consists of four main areas: the core, the system resources, the digital system, and the analogue system. Configurable global bus resources allow combining all of the device resources into a complete custom system.
- 8Kbyte flash, 4 digital blocks, 4 analogue blocks, 16 digital I/O pins
- 16 analogue inputs, XRES pin
- M8C processor speeds up to 24MHz, low power at high speed
- Operating voltage range from 2.4V to 5.25V
- Operating voltages down to 1.0V using on-chip switch mode pump (SMP)
- Two comparators with digital-to-analogue converter (DAC) references
- Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
- Connectable to all general purpose I/O (GPIO) pins
- In-system serial programming (ISSP), partial flash updates, flexible protection modes
- 20-pin SSOP package, ambient temperature range from -40 to +85°C
Technical Specifications
PSOC 1 Family CY8C21x34 Series Microcontrollers
24MHz
20Pins
16I/O's
512Byte
10Bit
5.25V
85°C
PSoC 1
-
No SVHC (21-Jan-2025)
M8C
8KB
SSOP
I2C, SPI, UART
16Channels
2.4V
-40°C
Surface Mount
CY8C21x34
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate