Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-128AXC
Order Code1269131
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Also Known AsSP005642677, CY7C68013A-128AXC
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €22.650 |
10+ | €18.800 |
25+ | €16.720 |
50+ | €16.470 |
100+ | €16.220 |
Price for:Each
Minimum: 1
Multiple: 1
€22.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-128AXC
Order Code1269131
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Also Known AsSP005642677, CY7C68013A-128AXC
Technical Datasheet
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Device Core8051
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins128Pins
IC Case / PackageTQFP
No. of I/O's40I/O's
InterfacesI2C, USART, USB
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesFX2LP
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CY7C68013A-128AXC is an USB Microcontroller Unit ideal for non-battery-powered applications. The 8051 microprocessor embedded in the FX2LP family has 256bytes of register RAM, an expanded interrupt system, three timer/counters and two USARTs. It has separate data buffers for the setup and data portions of a CONTROL transfer.
- USB 2.0 USB IF Hi-speed certified
- Additional programmable 64-byte endpoint
- 8 or 16-bits External data interface
- Smart media standard ECC generation
- Vectored USB interrupts and GPIF/FIFO interrupts
Applications
Portable Devices, Communications & Networking, Consumer Electronics, Wireless
Technical Specifications
Product Range
EZ-USB Family FX2LP Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
128Pins
No. of I/O's
40I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
8051
Program Memory Size
16KB
IC Case / Package
TQFP
Interfaces
I2C, USART, USB
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
FX2LP
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835
Product traceability