Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY2302SXI-1
Order Code2944987
Also Known AsCY2302SXI-1, SP005644131
Technical Datasheet
461 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.360 |
10+ | €6.500 |
25+ | €5.530 |
50+ | €5.390 |
100+ | €5.240 |
250+ | €5.100 |
Price for:Each
Minimum: 1
Multiple: 1
€8.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2302SXI-1
Order Code2944987
Also Known AsCY2302SXI-1, SP005644131
Technical Datasheet
Clock IC TypeMultiplier, Zero Delay Buffer
Frequency133MHz
No. of Outputs2Outputs
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY2302SXI-1 is a frequency multiplier and zero delay buffer. It provides an external feedback path allowing maximum flexibility when implementing the zero delay feature.
- Supply current is 17mA typ at unloaded, 100MHz, TA=0°C to 70°C or -40°C to 85°C, VDD=3.3V ±5%
- Input low voltage is 0.8V at TA=0°C to 70°C or -40°C to 85°C, VDD=3.3V ±5%
- Output low voltage is 0.4V max at IOL=12mA, TA=0°C to 70°C or -40°C to 85°C, VDD=3.3V ±5%
- Input high current is 5µA max at VIN=VDD, TA=0°C to 70°C or -40°C to 85°C, VDD=3.3V ±5%
- Input frequency range from 5 to 133MHz at TA=0°C to +70°C or -40°C to 85°C, VDD=3.3V ±5%
- Duty cycle is 50% typ at 15-pF load, TA=0°C to +70°C or -40°C to 85°C, VDD=3.3V ±5%
- Propagation delay is 90ps typ at TA=0°C to +70°C or -40°C to 85°C, VDD=3.3V ±5%
- 8-pin SOIC package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Clock IC Type
Multiplier, Zero Delay Buffer
No. of Outputs
2Outputs
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
133MHz
Supply Voltage Min
3.13V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295