Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY2292FXI
Order Code2767849
Also Known AsCY2292FXI, SP005641655
Technical Datasheet
926 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.940 |
| 10+ | €16.590 |
| 25+ | €14.200 |
| 50+ | €13.060 |
| 100+ | €12.820 |
Price for:Each
Minimum: 1
Multiple: 1
€18.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2292FXI
Order Code2767849
Also Known AsCY2292FXI, SP005641655
Technical Datasheet
Clock IC TypePLL Clock Generator
Frequency80MHz
No. of Outputs6Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY2292FXI is a three-PLL general-purpose EPROM-programmable clock generator.
- Erasable programmable read only memory (EPROM) programmability
- Low-skew, low-jitter, high accuracy outputs
- Smooth slewing on CPUCLK
- Generates up to three custom frequencies from one external source
- Easy customization and fast turnaround
- Supports low power applications, eight user selectable frequencies on CPU PLL
- 10MHz to 25MHz (external crystal), 1MHz to 30MHz (reference clock) input frequency range
- Allows downstream PLLs to stay locked on CPUCLK output
- 76.923KHz to 80MHz (5V), 76.923KHz to 60.0MHz (3.3V) output frequency range
- Industrial temperature range from -40°C to +85°C, 16-pin SOIC package, 3.3V or 5V operating voltage
Technical Specifications
Clock IC Type
PLL Clock Generator
No. of Outputs
6Outputs
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Frequency
80MHz
Supply Voltage Min
3V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
Product traceability