Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY22393FXI
Order Code2944985
Also Known AsCY22393FXI, SP005641569
Technical Datasheet
718 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.450 |
5+ | €23.090 |
10+ | €20.720 |
25+ | €20.700 |
50+ | €18.140 |
Price for:Each
Minimum: 1
Multiple: 1
€25.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY22393FXI
Order Code2944985
Also Known AsCY22393FXI, SP005641569
Technical Datasheet
Clock IC TypePLL Clock Generator
Frequency166MHz
No. of Outputs6Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY22393FXI is a three-PLL, serial-programmable, flash-programmable clock generator.
- Ultra wide divide counters (8-bit Q, 11-bit P, and 7-bit post divide)
- Improved linear crystal load capacitors
- Flash programmability with external programmer
- Field-programmable, low jitter, high accuracy outputs
- Configurable crystal drive strength
- Frequency select through three external LVTTL inputs, CyClocksRT™ software support
- Two-wire serial interface for in-system configurability
- Configurable output buffer, digital VCXO
- 16-pin TSSOP package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Clock IC Type
PLL Clock Generator
No. of Outputs
6Outputs
Supply Voltage Max
3.465V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Frequency
166MHz
Supply Voltage Min
3.135V
Clock IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002018
Product traceability