Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.480 |
10+ | €1.930 |
25+ | €1.790 |
50+ | €1.720 |
100+ | €1.640 |
250+ | €1.560 |
500+ | €1.520 |
1000+ | €1.470 |
Product Information
Product Overview
BTT60301ERAXUMA1 is a PROFET™ +24 V single channel smart high-side power switch. It provides protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 3 x P21 W 24 V or 1 x 70 W 24 V, as well as LEDs in the harsh automotive environment. It is suitable for resistive, inductive and capacitive loads and replaces electromechanical relays, fuses and discrete circuits. It is most suitable for loads with high inrush current, such as lamps and for 12V and 24V truck and transportation system.
- Very low stand-by current, 3.3V and 5V compatible logic inputs
- Electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility
- Logic ground independent from load ground, very low power DMOS leakage current in OFF state
- AEC qualified
- Proportional load current sense, open load in ON and OFF, short circuit to battery and ground
- Overtemperature, stable diagnostic signal during short circuit
- Enhanced kILIS dependency with temperature and load current
- PG-TDSO-14 package
- Junction temperature range from -40 to 150°C
Technical Specifications
High Side
28V
0.031ohm
14Pins
Active High
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
TSOP-EP
1Channels
60A
SOIC
Yes
1Outputs
150°C
-
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate