Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS723GWXUMA1
Order Code2432500
Also Known AsBTS723GW, SP000272332
Technical Datasheet
4,545 In Stock
2,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.710 |
10+ | €4.390 |
25+ | €4.050 |
50+ | €3.870 |
100+ | €3.680 |
250+ | €3.510 |
500+ | €3.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS723GWXUMA1
Order Code2432500
Also Known AsBTS723GW, SP000272332
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage42V
Current Limit9A
On State Resistance0.09ohm
IC Case / PackageSOIC
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
The BTS723GW is a 2-channel high-side Power Switch providing embedded protection functions. The device is monolithically integrated in smart SIPMOS® technology. The power transistor is built by N-channel-planar power MOSFET with a charge pump which boosts the battery voltage. The inputs are ground referenced CMOS compatible.
- Improved electromagnetic compatibility
- Fast demagnetization of inductive loads
- Stable behaviour at under-voltage
- Logic ground independent from load ground
- Wide operating voltage range
- Optimized inverse current capability
- Short-circuit protection
- Overload protection
- Current limitation
- Thermal shutdown
- Overvoltage protection
- Loss of ground and loss of VBB protection
- Reverse battery protection with external resistor
Applications
HVAC, Industrial, Automotive
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
42V
On State Resistance
0.09ohm
No. of Pins
14Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
2Channels
Current Limit
9A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001678