Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS712204ESAXUMA1
Order Code2986296
Also Known AsBTS71220-4ESA, SP001225108
Technical Datasheet
31,645 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.750 |
10+ | €2.310 |
25+ | €2.190 |
50+ | €2.010 |
100+ | €1.900 |
250+ | €1.840 |
500+ | €1.790 |
1000+ | €1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS712204ESAXUMA1
Order Code2986296
Also Known AsBTS71220-4ESA, SP001225108
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage13.5V
Current Limit5A
On State Resistance0.0095ohm
IC Case / PackageTSDSO-EP
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSDSO-EP
Product Overview
BTS712204ESAXUMA1 is a SPOC™ +2 serial interface power controller. This provides protection functions and diagnosis. The device is integrated in SMART7 technology. Potential applications include suitable for resistive, inductive and capacitive loads, replacing electromechanical relays, fuses and discrete circuits, driving capability suitable for 5A and 3A loads and high inrush current loads such as 55W bulb or equivalent electronic loads (e.g. LED modules) and 27W bulb or equivalent electronic loads (e.g. LED modules).
- High-side switch with diagnosis and embedded protection
- Part of SPOC™ +2 family, daisy chain capable SPI interface
- 3.3V and 5V compatible logic pins
- Slew rate control for all channels, reverseON for low power dissipation in reverse polarity
- Switch ON capability while inverse current condition (InverseON)
- Absolute and dynamic temperature limitation with controlled restart
- Proportional load current sense multiplexed, open load in ON and OFF state
- Limp Home mode, monitoring of Input pin status (IN and LHI)
- Qualified for automotive applications, product validation according to AEC-Q100 grade 1
- PG-TSDSO-24 package, junction temperature range from -40 to 150°C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
0.0095ohm
No. of Pins
24Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TSDSO-EP
No. of Channels
4Channels
Current Limit
5A
IC Case / Package
TSDSO-EP
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability