Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS700121ESPEVALBRDTOBO1
Order Code3865645
Also Known AsSP005560791, BTS70012-1ESP EVALBRD
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €90.490 |
Price for:Each
Minimum: 1
Multiple: 1
€90.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS700121ESPEVALBRDTOBO1
Order Code3865645
Also Known AsSP005560791, BTS70012-1ESP EVALBRD
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberBTS70012-1ESP
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Switch
Kit ContentsEval Board BTS70012-1ESP
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PROFET+2 12V BTS70012-1ESP evaluation board it comes with 1 high side switch of BTS70012-1ESP. The purpose of this board is to provide a quick and easy solution for customers’ lab evaluations. The Evaluation board is capable to drive resistive, capacitive and/or inductive loads. Potential applications are suitable for driving 31.3A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits and suitable for driving glow plug, heating loads, DC motor and for power distribution.
- High-side switch with diagnosis and embedded protection
- Capacitive load switching mode
- Operating voltage range 3.1-28V with 3.3V and 5V compatible logic input
- Protection: current tripping, over-temperature/voltage, load dump, reverse polarity, short-circuit
- Diagnosis: load current sense output
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization/shrink of the PCB area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Eval Board BTS70012-1ESP
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
BTS70012-1ESP
Application Sub Type
High Side Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24